
Photo Transistor Detector, Surface Mount, 3.81 X 2.54 X 2.10 MM, CERAMIC PACKAGE-SME2440
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SMD2440-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Series | SMD |
| Viewing Angle | 28° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SMD2440-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
