Quadrature speed and direction sensor
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Type | Digital |
| Series | SNDJ |
| Termination | Connector |
| Type | Hall Effect, Hall Effect Sensor |
| RoHS | Compliant |