
The SPX1189-002 is a surface-mount infrared touchscreen sensor module from Honeywell. It operates within a temperature range of 0 to 50°C and requires a 5V supply voltage. The module measures 12.7mm in height, length, and width, and is available in bulk packaging. It is designed for top-view orientation and has a sensing distance of 101.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SPX1189-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 12.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 101.6mm |
| Series | SPX 1189 |
| Touchscreen | Infrared (IR) |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPX1189-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
