Honeywell SPX1189-003 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 12V |
| Height | 12.7mm |
| Length | 12.7mm |
| Max Collector Current | 10mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Touchscreen | Infrared (IR) |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPX1189-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
