The SSCMNNV001PG2A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 1psi. It can withstand maximum overload pressures of 10psi. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The maximum supply current is 2.1mA. The sensor has an accuracy of ±0.25% and a response time of 0.46 seconds. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The SSCMNNV001PG2A3 is a board-mount pressure sensor suitable for use in air or gas media.
Honeywell SSCMNNV001PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMNNV001PG2A3 to view detailed technical specifications.
No datasheet is available for this part.