
The SZL-VL-S-F is a single pole double throw switch with a contact current rating of 10A and an operating supply voltage of 250V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The switch is cable mount and has a width of 28mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZL-VL-S-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | SZL-VL-S |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-S-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.