
The SZL-VL-S-H relay from Honeywell features a contact current rating of 10A and operates within a temperature range of -20°C to 60°C. It is designed for cable mount applications and can handle an operating supply voltage of 250V. This relay is not compliant with Reach SVHC regulations. It has a width of 28mm.
Honeywell SZL-VL-S-H technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | SZL-VL-S |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
