Honeywell SZX-SLF-08N technical specifications.
| Gender | Female |
| Mount | DIN Rail, Cable |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SLF-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
