Honeywell SZX-SLF-14 technical specifications.
| Depth | 45.5mm |
| Gender | Female |
| Length | 78.5mm |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SLF-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.