
The SZX-SMB-14P IC socket from Honeywell is a 14-pin straight connector designed for through hole mounting. It features a PC pin termination and is compliant with RoHS regulations. The socket is part of the SZR-MY series and is available in quantities of 20.
Honeywell SZX-SMB-14P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SMB-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.