Honeywell TD4S-L technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Current | 1mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | TD |
| Termination | Wire Leads |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TD4S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.