Pressure Sensor, 150 PSI, Radial Barbless
Honeywell TSCDJJT150PDUCV technical specifications.
| Package/Case | Radial |
| Nominal Supply Current | 600uA |
| Port Style | Barbless |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.