Basic / Snap Action Switches V Basics
Honeywell V15T16-DP100-06 technical specifications.
| Current Rating | 16A |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.