Basic / Snap Action Switches V Basics
Checking distributor stock and pricing after the page loads.
Honeywell V15T16-DZ200 technical specifications.
| Current Rating | 16A |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.