Honeywell V15T16-SZ400A47 technical specifications.
| Current Rating | 16A |
| Package Quantity | 1000 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-SZ400A47 to view detailed technical specifications.
No datasheet is available for this part.