V15W11-WZ200A04-W2
Honeywell V15W11-WZ200A04-W2 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15W11-WZ200A04-W2 to view detailed technical specifications.
No datasheet is available for this part.