Honeywell V3-23-D8 technical specifications.
| Actuator Type | PIN PLUNGER |
| Color | Black |
| Height | 0.63inch |
| Length | 1.1inch |
| Max Current Rating | 5A |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 0.4inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V3-23-D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
