
Switch Snap Action Roller Lever Quick Connect 15.1A 3.89N Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell V3L-3-D9 technical specifications.
| Mount | Screw |
| Operating Force | 3.89N |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.
