Honeywell V71S17D8 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 147N |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V71S17D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.