Zigbee / 802.15.4 Modules NO ANTENNA OTHER APPR COUNTRIES
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Data Rate | 250Kbps |
| Depth | 38.1mm |
| Frequency | 2.4GHz |
| Leakage Current | 100uA |
| Length | 152.4mm |
| Load Current | 10mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Supply Current | 500mA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensitivity | -100dBm |
| Series | WDRR |
| Width | 89.92mm |
| RoHS | Compliant |