Sign in to ask questions about the Honeywell WDRR1A03A0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell WDRR1A03A0A technical specifications.
| Approvals | CE |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Leakage Current | 100uA |
| Load Current | 10mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Supply Current | 500mA |
| Operating Supply Voltage | 28V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WDRR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WDRR1A03A0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.