
The 28V 250Kbps Limitless Receiver is a DIN rail mountable device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at a nominal supply current of 500mA and a maximum supply voltage of 28V. The device is CE compliant and has a leakage current of 100uA. It is designed to receive data at a rate of 250Kbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WDRR1A03B0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Leakage Current | 100uA |
| Load Current | 10mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 10V |
| Mount | DIN Rail |
| Nominal Supply Current | 500mA |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Series | Limitless™ |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WDRR1A03B0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
