
The WPMM1A04B is a 2.4GHz receiver from Honeywell, approved for CE and SII certifications. It operates within a temperature range of -40°C to 85°C and features a nominal supply current of 750mA. The device has a maximum leakage current of 50uA and a maximum operating force of 0.5N. It is designed for panel mount applications and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WPMM1A04B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, SII |
| Frequency | 2.4GHz |
| Leakage Current | 50uA |
| Load Current | 200mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 750mA |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WPMM1A04B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.