
Snap acting/limit switch, SPST, momentary, with a 25A current rating and 480V AC max voltage rating. Features silver contacts, a plunger actuator, and screw terminals for panel mounting. Operating force is 584N with a differential travel of 0.0075 inches. Constructed from plastic, this RoHS compliant switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C.
Honeywell YE-2RV198-A41 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 0.0075inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 584N |
| Operating Position | 1803mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YE |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YE-2RV198-A41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
