Hongfa HF105F-1/024DT-1ZST (136) PCB Mount Relay 2 CO, DPDT
Hongfa HF105F-1/024DT-1ZST (136) technical specifications.
| Contact Type | 2 CO, DPDT |
| Height | 20mm |
| Length | 32.3mm |
| Mount | PCB |
| Width | 27.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF105F-1/024DT-1ZST (136) to view detailed technical specifications.
No datasheet is available for this part.