PCB power relay 12 VDC 360 mW, HF152F-T/012-1ZT 610, Hongfa
Checking distributor stock and pricing after the page loads.
Hongfa HF152F-T/012-1ZT610 technical specifications.
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 10A |
| RoHS | Compliant |
No datasheet is available for this part.
