Hongfa HF161F-W/012-HT PCB Mount Relay 1 NO, SPST-NO
Hongfa HF161F-W/012-HT technical specifications.
| Contact Type | 1 NO, SPST-NO |
| Height | 23.3mm |
| Length | 30.4mm |
| Mount | PCB |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF161F-W/012-HT to view detailed technical specifications.
No datasheet is available for this part.