HF32F Series 10 A SPST 12 VDC PCB Mount Subminiature Intermediate Power Relay
Checking distributor stock and pricing after the page loads.
Hongfa HF32F/012-HS(257) technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |