Relay HF41F/12-ZST, 6A, coil voltage 12VDC, changeover contact (1C), coil power 170mW, 6A/30V DC, 6A/250VAC
Checking distributor stock and pricing after the page loads.
| Contact Type | 1 CO, SPDT |
| Height | 15mm |
| Length | 28mm |
| Mount | PCB |
| Width | 5mm |
| RoHS | Not Compliant |