Subminiature Power Relay SPDT 6A 24V 339
Hongfa HF41F/024-ZST technical specifications.
| Contact Type | 1 CO, SPDT |
| Height | 15mm |
| Length | 28mm |
| Mount | PCB |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF41F/024-ZST to view detailed technical specifications.
No datasheet is available for this part.