
Indstrl Relay, 12VDC Coil, 6AAmp, 1 Form A Contact, N/A, HF41F Series | Hongfa HF41F/12-HS(257)
Hongfa HF41F/12-HS(257) technical specifications.
| Lead Free | Lead Free |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.