HF46F Series 5 A SPST 24 VDC PCB Sealed Subminiature Intermediate Power Relay
Hongfa HF46F/24-HS1(257) technical specifications.
| Lead Free | Lead Free |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF46F/24-HS1(257) to view detailed technical specifications.
No datasheet is available for this part.