Hongfa HF46F-G/005-HS1 PCB Mount Relay 1 CO, SPDT
Checking distributor stock and pricing after the page loads.
Hongfa HF46F-G/005-HS1 technical specifications.
| Contact Type | 1 CO, SPDT |
| Height | 15.3mm |
| Length | 20.5mm |
| Mount | PCB |
| Width | 7.2mm |
| RoHS | Not Compliant |