Sign in to ask questions about the Hongfa HFD3/012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hongfa HFD3/012 technical specifications.
| Contact Material | Gold |
| Contact Type | 2 CO, DPDT |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 2A |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFD3/012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.