
Signal relay 12 VDC 720 Ohm 200 mW THD, HFD3/012 L2, Hongfa
Checking distributor stock and pricing after the page loads.
Hongfa HFD3/012L2 technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Contact Type | 2 CO, DPDT |
| Height | 9mm |
| Length | 15mm |
| Ratings | IP67 |
| Switching Current | 2A |
| Width | 7.5mm |
| RoHS | Compliant |