Sign in to ask questions about the Hongfa HFD3/024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hongfa HFD3/024 technical specifications.
| Contact Material | Gold |
| Contact Type | 2 CO, DPDT |
| Height | 9mm |
| Length | 15mm |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 2A |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFD3/024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.