HFD3 Series 2 A DPDT 5 VDC Subminiature PCB Through Hole Signal Relay
Checking distributor stock and pricing after the page loads.
Hongfa HFD3/5-L1SR technical specifications.
| Lead Free | Lead Free |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |