HFD3 Series 2 A DPDT 5 V Subminiature 2 Coil Latching SMT Signal Relay
Checking distributor stock and pricing after the page loads.
Hongfa HFD3/5-L2S (257) technical specifications.
| Lead Free | Lead Free |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |