HFE Series 12 VDC SPST 2 Coil Latching Miniature High Power Latching Relay
Hongfa HFE20-1/12-1HT-L2(359)(257) technical specifications.
| Lead Free | Lead Free |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFE20-1/12-1HT-L2(359)(257) to view detailed technical specifications.
No datasheet is available for this part.