HFS15 Series 10 A 240 V Zero Cross DC Control Solid State Relay Panel Mount
Checking distributor stock and pricing after the page loads.
Hongfa HFS15/D-240A10Z(257) technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Output Voltage | 240V |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.