Sign in to ask questions about the Hongfa HFS15/D-240A15Z-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hongfa HFS15/D-240A15Z-L technical specifications.
| Control Current | 40mA |
| Height | 22.9mm |
| Length | 58.4mm |
| Width | 45.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFS15/D-240A15Z-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.