Hongfa HFS34/D-240A25ZSL technical specifications.
| Max Input Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 30°C |
| Mount | Panel |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Weight | 88g |
| RoHS | Compliant |
No datasheet is available for this part.