Sign in to ask questions about the Hongfa HFS34/D-240A50PS(257) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hongfa HFS34/D-240A50PS(257) technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Output Voltage | 280V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFS34/D-240A50PS(257) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.