Horizon Music G1-25 technical specifications.
| Height | 1.5inch |
| Length | 13inch |
| Mount | Cable |
| Weight | 0.8622lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Horizon Music G1-25 to view detailed technical specifications.
No datasheet is available for this part.