Horizon Music GI-15 technical specifications.
| Height | 1inch |
| Length | 13inch |
| Mount | Cable |
| Weight | 0.5595lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Horizon Music GI-15 to view detailed technical specifications.
No datasheet is available for this part.