
10FT STEREO Y-CABLE 3.5MM TRS TO DUAL 1/4 TS
Hosa CMP-159 technical specifications.
| Height | 2.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.37lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CMP-159 to view detailed technical specifications.
No datasheet is available for this part.