
3FT STEREO Y-CABLE RA 3.5MM TRS TO DUAL RCA
Hosa CMR-203R technical specifications.
| Height | 1.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.17lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CMR-203R to view detailed technical specifications.
No datasheet is available for this part.