
6FT STEREO Y-CABLE RA 3.5MM TRS TO DUAL RCA
Hosa CMR-206R technical specifications.
| Height | 1.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.21lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CMR-206R to view detailed technical specifications.
No datasheet is available for this part.