
25FT STEREO Y-CABLE 3.5MM TRS TO DUAL RCA
Hosa CMR-225 technical specifications.
| Height | 1.5inch |
| Length | 10.75inch |
| Mount | Cable |
| Weight | 0.7lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CMR-225 to view detailed technical specifications.
No datasheet is available for this part.