STEREO Y-CABLE 2M 3.5MM TRS TO DUAL XLR MALE
Hosa CYX-402M technical specifications.
| Height | 2.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.38lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CYX-402M to view detailed technical specifications.
No datasheet is available for this part.